Cart

545 23 315 00

SUMIDA 545 23 315 00

image shown is a representation only

SUMIDA

545 23 EF16/4,7 10W/12V+5V
Supplier: Sumida
Matchcode: FET10W
Rutronik No.: FETRA1440
Unit Pack: 480
MOQ: 10080
Packaging: TRAY
In Stock
On request
On request

Parameter

Mounting
THT
Design
EF16/4,7
Weight
22.5 g
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?