Cart

545 17 122 00

SUMIDA 545 17 122 00

image shown is a representation only

SUMIDA

545 17 OBSOLETE !!
Supplier: Sumida
Matchcode: FETE42/20
Rutronik No.: FE2109
Unit Pack: 1
MOQ: 1200
package: 545 17
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Mounting
THT
Design
E42/20
Dielec.strength
3 kV
Bobbin
260
Topology
100
T(A)min
11-15 °C
Height
18 mm
T(A)max
18 °C
ENEC-No.
220uH
Weight
44 g
Automotive
NO
Package
545 17
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
85043180900
Country
Romania
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?