Cart

545 01 315 00

SUMIDA 545 01 315 00

image shown is a representation only

SUMIDA

545 01 EF20/5,9 TRANSFORMER 9W
Supplier: Sumida
Matchcode: FETEF20/5,9
Rutronik No.: FETRA1136
Unit Pack: 560
MOQ: 3360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
6,216.00 $

Parameter

Mounting
THT
Power
9.1 VA
Design
EF20/5.9
Switch frequenc
132 kHz
Dielec.strength
4.3 kV
Length
24.5 mm
T(A)min
-40 °C
Height
20 mm
T(A)max
115 °C
Width
23.5 mm
Weight
13.8 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?