Cart

545 01 157 00

SUMIDA 545 01 157 00

image shown is a representation only

SUMIDA

545 01 EF20 CONVERTER
Supplier: Sumida
Matchcode: FET
Rutronik No.: FE2187
Unit Pack: 360
MOQ: 10080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.19 $
42,235.20 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Design
EF20
Weight
24.5 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?