Cart

5408 681 24 00

SUMIDA

5408 0,68uH 250mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,68U0805
Rutronik No.: IND16786
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1366 $
409.80 $

Prices

3,000 0.1366 $
6,000 0.1229 $
9,000 0.1218 $
12,000 0.1206 $
18,000 0.1184 $

Parameter

Inductance
0.68 µH
Mounting
SMD
Design size
0805 Inch
Current rated
250 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.5 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
550 MHz
Quality
20
Series
5408
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?