Cart

5408 101 34 00

SUMIDA

5408 100nH 350mA 5% WWT
Supplier: Sumida
Matchcode: INDC0,1U0805
Rutronik No.: IND17021
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.22 µH
Mounting
SMD
Design size
0805 Inch
Current rated
350 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.26 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
40
Series
5408
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?