Cart

5408 101 24 00

SUMIDA

5408 100nH 350mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,1U0805
Rutronik No.: IND16790
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1236 $
370.80 $

Prices

3,000 0.1236 $
6,000 0.1112 $
9,000 0.1102 $
12,000 0.1091 $
18,000 0.1071 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Design size
0805 Inch
Current rated
350 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.26 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1310 MHz
Quality
40
Series
5408
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?