Cart

5406 391 24 00

SUMIDA

5406 390nH 80mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,39U0603
Rutronik No.: IND17085
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1332 $
532.80 $

Prices

4,000 0.1332 $
8,000 0.1307 $
12,000 0.1283 $
20,000 0.1259 $

Parameter

Inductance
0.39 µH
Mounting
SMD
Design size
0603 Inch
Current rated
80 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
4 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
SFR
810 MHz
Quality
30
Series
5406
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?