Cart

5406 101 24 00

SUMIDA

5406 100nH 180mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,1U0603
Rutronik No.: IND16335
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.128 $
512.00 $

Prices

4,000 0.128 $
8,000 0.1257 $
12,000 0.1233 $
20,000 0.121 $

Parameter

Mounting
SMD
Inductance
0.1 µH
Current rated
180 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.89 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1550 MHz
Quality
35
Series
5406
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?