Cart

5406 033 24 00

SUMIDA

5406 3,3nH 800mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,0033U0603
Rutronik No.: IND15998
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.127 $
508.00 $

Prices

4,000 0.127 $
8,000 0.1248 $
12,000 0.1224 $
20,000 0.1201 $

Parameter

Mounting
SMD
Inductance
0.0033 µH
Current rated
800 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.04 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Series
5406
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?