Cart

5403 681 22 00

SUMIDA

5403 680nH 270mA 10% WWT
Supplier: Sumida
Matchcode: INDC0,68U1206
Rutronik No.: IND16299
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1372 $
411.60 $

Prices

3,000 0.1372 $
6,000 0.1235 $
9,000 0.1224 $
12,000 0.1212 $
18,000 0.1189 $

Parameter

Inductance
0.68 µH
Mounting
SMD
Design size
1206 Inch
Current rated
270 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.5 Ohm
Test frequency
35 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
540 MHz
Quality
30
Series
5403
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?