Cart

5403 392 24 00

SUMIDA

5403 3,9uH 280mA 10% WWT
Supplier: Sumida
Matchcode: INDC3,9U1206
Rutronik No.: IND17699
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1324 $
397.20 $

Prices

3,000 0.1324 $
6,000 0.1192 $
9,000 0.118 $
12,000 0.117 $
18,000 0.1147 $

Parameter

Inductance
3.9 µH
Mounting
SMD
Design size
1206 Inch
Current rated
280 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.9 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
190 MHz
Quality
30
Series
5403
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?