Cart

5403 152 22 00

SUMIDA

5403 1,5uH 320mA 10% WWT
Supplier: Sumida
Matchcode: INDC1,5U1206
Rutronik No.: IND14150
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1723 $
516.90 $

Prices

3,000 0.1723 $
6,000 0.1691 $
12,000 0.166 $
18,000 0.1629 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
320 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)max.
1.2 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
260 MHz
Quality
25
Series
5403
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?