Cart

503 32 014 10

SUMIDA

OBSOLETE LTB:30June2016
Supplier: Sumida
Matchcode: INDK2X14000U-8XARRAY
Rutronik No.: IND16014
Unit Pack: 650
MOQ: 1950
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
7.33 $
14,293.50 $
Obsolete article with this quantity is not orderable.

Parameter

Inductance
14000X2X8 µH
Mounting
SMD
Current I
150 mA
DCR
0.7 Ohm
Enclosure type
HOUSING
Tolerance
+50/-30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
20.6 mm
Width
7.2 mm
Height
5.85 mm
T(A)min
10 °C
T(A)max
115 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Austria
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?