Cart

503 10 909 00

SUMIDA 503 10 909 00

image shown is a representation only

SUMIDA

503 10 Upn Transf 1:1:1:1 1,5kV
Supplier: Sumida
Matchcode: FET
Rutronik No.: FETRA1349
Unit Pack: 485
MOQ: 2910
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
6,140.10 $

Parameter

Type
TELECOM
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1:1:1
Length
10.5 mm
T(A)min
10 °C
Height
7.6 mm
T(A)max
115 °C
Width
11.5 mm
Weight
1.7 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?