Cart

503 03 600 39

SUMIDA

503 03 2X39mH 600mA WWT
Supplier: Sumida
Matchcode: INDK2X39000U
Rutronik No.: IND17345
Unit Pack: 180
MOQ: 2880
Packaging: REEL
On request
On request
On request

Parameter

Inductance
39000X2 µH
Mounting
SMD
Current I
630 mA
DCR
1.3 Ohm
Enclosure type
OPEN
Tolerance
+50/-30 %
Technology
WIREWOUND
Length
19 mm
Width
21 mm
Height
12.5 mm
T(A)min
-40 °C
T(A)max
120 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?