Cart

503 03 600 15

SUMIDA

503 03 2X15mH 750mA WWT
Supplier: Sumida
Matchcode: INDK2X15000U
Rutronik No.: IND17328
Unit Pack: 1080
MOQ: 1080
Packaging: TRAY
On request
On request
On request

Parameter

Inductance
15000X2 µH
Mounting
SMD
Current I
750 mA
DCR
0.49 Ohm
Enclosure type
SOCKET
Tolerance
+50/-30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
19 mm
Width
21 mm
Height
12.5 mm
T(A)min
-40 °C
T(A)max
120 °C
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
503 03
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?