Cart

503 03 500 39

SUMIDA

503 03 2X39mH 600mA WWT
Supplier: Sumida
Matchcode: INDK2X39000U
Rutronik No.: IND9288
Unit Pack: 960
MOQ: 5120
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7873 $
4,534.85 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Inductance
39000X2 µH
Mounting
SMD
Current I
600 mA
DCR
1.3 Ohm
Tolerance
+50/-30 %
Technology
WIREWOUND
Length
19 mm
Width
21 mm
Height
12.5 mm
T(A)min
-40 °C
T(A)max
120 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?