Cart

503 00 242 00

SUMIDA 503 00 242 00

image shown is a representation only

SUMIDA

503 00 SMD BALUN HF TRANSF
Supplier: Sumida
Matchcode: FEVARIOUS
Rutronik No.: FETRA1699
Unit Pack: 1600
MOQ: 1600
Packaging: REEL
On request
On request
On request

Parameter

Mounting
SMD
Type
SIGNAL
Turns ratio
1:5
Length
7.6 mm
Height
2.5 mm
Width
5.7 mm
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Romania
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?