Cart

3331T044-NP

SUMIDA

03331 2x20000uH 140mA (UU9LF)
Supplier: Sumida
Matchcode: INDK2X20000U
Rutronik No.: IND13790
Unit Pack: 100
MOQ: 1000
package: 03331
Packaging: TRAY
On request
0.4613 $
461.30 $

Parameter

Inductance
20000X2 µH
Mounting
THT
Current I
140 mA
DCR
4 Ohm
Enclosure type
OPEN
Tolerance
+60/-10 %
Technology
WIREWOUND
Length
16.5 mm
Width
11 mm
Height
16.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Design
VERTICAL
Automotive
NO
Package
03331
Leadfree Defin.
10
Packaging
TRAY
Series
03331
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?