Cart

325 55 909 00

SUMIDA 325 55 909 00

image shown is a representation only

SUMIDA

EF12 9PIN COIL-FORMER
Supplier: Sumida
Matchcode: FESPK-EF12,6
Rutronik No.: FE1519
Unit Pack: 960
MOQ: 960
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.521 $
500.16 $

Prices

960 0.521 $
2,880 0.512 $
5,760 0.502 $
11,520 0.493 $

Parameter

Mounting
THT
Design
HORIZONTAL
Recom.core type
EF12,6
Sections
2
Pitch
2.54 mm
Material
ULTRAMID
Length
15.5 mm
Width
13.5 mm
Height
10 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85049018990
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?