Cart

2700 008 75 42

SUMIDA 2700 008 75 42

image shown is a representation only

SUMIDA

2700 Feedthrough-Cap 160V
Supplier: Sumida
Matchcode: EMIB
Rutronik No.: FE4251
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Slovenia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?