Cart

232 73 360 00

SUMIDA 232 73 360 00

image shown is a representation only

SUMIDA

232 73 TOROID 7,6X3,4X5,0MM
Supplier: Sumida
Matchcode: FERI7,6X3,4X5,0
Rutronik No.: FE4147
Unit Pack: 4000
MOQ: 224000
Packaging: BULK
On request
On request
On request

Parameter

Core-type
TOROID
Material
Fi360
Automotive
NO
Height
5 mm
Outer diam.
7.6 mm
Inner diam.
3.4 mm
AL-value
4700 nH
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85049011000
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?