Cart

230 12 110 10

SUMIDA 230 12 110 10

image shown is a representation only

SUMIDA

230 12 FERRITE BEAD-CORE
Supplier: Sumida
Matchcode: FEDP14X8
Rutronik No.: FE1513
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.882 $
8,820.00 $

Parameter

Core-type
DOUBLEHOLE
Material
Fi110
Width
14.2 mm
Automotive
NO
Height
8.15 mm
Inner diam.
3.8 mm
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
8 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?