Cart

125CDMCCDS-6R8MC

SUMIDA 125CDMCCDS-6R8MC

image shown is a representation only

SUMIDA

125CDMCC 6,8uH 11A 20%
Supplier: Sumida
Matchcode: INDC6,8U20%
Rutronik No.: IND16679
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.5759 $
575.90 $

Prices

1,000 0.5759 $
2,000 0.5706 $
3,000 0.5653 $
5,000 0.5546 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
11000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
17000 mA
R(DC)typ.
0.0145 Ohm
R(DC)max.
0.018 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.45 mm
Width
12.6 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
125CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?