Cart

125CDMCCDS-100MC

SUMIDA 125CDMCCDS-100MC

image shown is a representation only

SUMIDA

125CDMCC 10uH 9A 20%
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND16681
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.5759 $
575.90 $

Prices

1,000 0.5759 $
2,000 0.5706 $
3,000 0.5653 $
5,000 0.5546 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
9000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
14000 mA
R(DC)typ.
0.019 Ohm
R(DC)max.
0.022 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.45 mm
Width
12.6 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
125CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?