Cart

104CDMCCDS-R22MC

SUMIDA 104CDMCCDS-R22MC

image shown is a representation only

SUMIDA

104CDMCC 0,22uH 38A 20%
Supplier: Sumida
Matchcode: INDC0,22U20%
Rutronik No.: IND16612
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.4656 $
931.20 $

Prices

2,000 0.4656 $
4,000 0.4613 $
6,000 0.4525 $

Parameter

Inductance
0.22 µH
Mounting
SMD
Current rated
38000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0009 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
11.5 mm
Width
10 mm
Height
3.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
104CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?