Cart

0630CDMCDDS-1R2MC

SUMIDA 0630CDMCDDS-1R2MC

image shown is a representation only

SUMIDA

0630CDMCD 1,2uH 13A 20%
Supplier: Sumida
Matchcode: INDC1,2U20%
Rutronik No.: IND16647
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.3083 $
924.90 $

Prices

3,000 0.3083 $
6,000 0.2977 $
9,000 0.2817 $
12,000 0.2764 $

Parameter

Inductance
1.2 µH
Mounting
SMD
Current rated
12500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
20900 mA
R(DC)typ.
0.010 Ohm
R(DC)max.
0.012 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0630CDMCD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?