Cart

0624CDMCCDS-R68MC

SUMIDA 0624CDMCCDS-R68MC

image shown is a representation only

SUMIDA

0624CDMCC 68uH 15A 20%
Supplier: Sumida
Matchcode: INDC68U20%
Rutronik No.: IND16713
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2298 $
689.40 $

Prices

3,000 0.2298 $
6,000 0.2277 $
9,000 0.2255 $
15,000 0.2213 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
15000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
18800 mA
R(DC)typ.
0.0062 Ohm
R(DC)max.
0.007 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0624CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?