Cart

0624CDMCCDS-R33MC

SUMIDA 0624CDMCCDS-R33MC

image shown is a representation only

SUMIDA

0624CDMCC 33uH 20,5A 20%
Supplier: Sumida
Matchcode: INDC33U20%
Rutronik No.: IND16710
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.256 $
768.00 $

Prices

3,000 0.256 $
6,000 0.2536 $
9,000 0.2512 $
15,000 0.2465 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
20500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
28500 mA
R(DC)typ.
0.0035 Ohm
R(DC)max.
0.0041 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0624CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?