Cart

0624CDMCCDS-100MC

SUMIDA 0624CDMCCDS-100MC

image shown is a representation only

SUMIDA

0624CDMCC 10uH 3,1A 20%
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND16721
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2582 $
774.60 $

Prices

3,000 0.2582 $
6,000 0.2558 $
9,000 0.2534 $
15,000 0.2486 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
3100 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
5500 mA
R(DC)typ.
0.092 Ohm
R(DC)max.
0.101 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0624CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?