Cart

0618CDMCCDS-4R7MC

SUMIDA 0618CDMCCDS-4R7MC

image shown is a representation only

SUMIDA

0618CDMCC 4,7uH 4A 20%
Supplier: Sumida
Matchcode: INDC4,7U20%
Rutronik No.: IND16690
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2002 $
600.60 $

Prices

3,000 0.2002 $
6,000 0.1983 $
9,000 0.1965 $
15,000 0.1928 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
4000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
6300 mA
R(DC)typ.
0.056 Ohm
R(DC)max.
0.062 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0618CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?