Cart

0530CDMCCDS-R20MC

SUMIDA 0530CDMCCDS-R20MC

image shown is a representation only

SUMIDA

0530CDMCC 0,20uH 14A 20%
Supplier: Sumida
Matchcode: INDC0,20U20%
Rutronik No.: IND16589
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2739 $
547.80 $

Prices

2,000 0.2739 $
6,000 0.2689 $
10,000 0.2639 $
14,000 0.2589 $

Parameter

Mounting
SMD
Inductance
0.2 µH
Current rated
14000 mA
Current sat.
22000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0035 Ohm
R(DC)max.
0.0039 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0530CDMCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?