Cart

0530CDMCCDS-100MC

SUMIDA 0530CDMCCDS-100MC

image shown is a representation only

SUMIDA

0530CDMCC 10uH 2,8mA 20%
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND16295
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2414 $
965.60 $

Prices

4,000 0.2414 $
8,000 0.2391 $
12,000 0.2369 $
16,000 0.2324 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
2800 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4000 mA
R(DC)typ.
0.11 Ohm
R(DC)max.
0.125 Ohm
Test frequency
1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.43 g
Series
0518CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?