Cart

0518CDMCCDS-R33MC

SUMIDA 0518CDMCCDS-R33MC

image shown is a representation only

SUMIDA

0518CDMCC 0,33uH 14,5A 20%
Supplier: Sumida
Matchcode: INDC0,33U20%
Rutronik No.: IND16506
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2746 $
549.20 $

Prices

2,000 0.2746 $
4,000 0.2472 $
6,000 0.2449 $
8,000 0.2426 $
10,000 0.238 $

Parameter

Inductance
0.33 µH
Mounting
SMD
Current rated
14500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
19000 mA
R(DC)typ.
0.0055 Ohm
R(DC)max.
0.0065 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0518CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?