Cart

0518CDMCCDS-1R5MC

SUMIDA 0518CDMCCDS-1R5MC

image shown is a representation only

SUMIDA

0518CDMCC 1,5uH 6,6A 20%
Supplier: Sumida
Matchcode: INDC1,5U20%
Rutronik No.: IND16489
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.314 $
1,256.00 $

Prices

4,000 0.314 $
8,000 0.3111 $
12,000 0.3024 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
6600 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
10600 mA
R(DC)typ.
0.021 Ohm
R(DC)max.
0.026 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0518CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?