Cart

0518CDMCCDS-100MC

SUMIDA 0518CDMCCDS-100MC

image shown is a representation only

SUMIDA

0518CDMCC 10uH 2,3A 20%
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND16294
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3145 $
1,258.00 $

Prices

4,000 0.3145 $
8,000 0.3116 $
12,000 0.3028 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
2300 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
3500 mA
R(DC)typ.
0.14 Ohm
R(DC)max.
0.155 Ohm
Test frequency
1 MHz
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.26 g
Series
0518CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?