Cart

YDU1105EAE-265-TR

STANLEY YDU1105EAE-265-TR

image shown is a representation only

STANLEY

UVC-LED 265NM 50mW 400mA UV-LED
Supplier: Stanley Electric
Matchcode: YDU1105EAE-265-TR
Rutronik No.: IR7180
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: TRAY
In Stock
237.00 $
237.00 $

Prices

1 237.00 $
2 227.88 $
4 224.23 $
6 215.12 $
9 207.83 $

Parameter

Case type
EMITTER
Wavelength (pea
265 nm
Forward current
400 mA
Emission Angle
120 Degree
Automotive
NO
Package
SMD
T(A) min
-30 °C
Forward voltage
7 V
T(A) max
60 °C
Packaging
TRAY
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?