Cart

VFJY1104LS

STANLEY

TOPLED YELLOW 180MCD AECQ
Supplier: Stanley Electric
Matchcode: VFJY1104LS
Rutronik No.: LED26250
Unit Pack: 2000
MOQ: 2000
package: PLCC-2
Packaging: REEL
On request
On request
On request

Parameter

Emitted colour
YELLOW
Current I(F)
20 mA
LxW
3,5x2,8 mm
Height
1.9 mm
Viewing angle
120 °
Lum.inten.min.
180 mcd
Wavelength min.
589 nm
Package
PLCC-2
Automotive
AECQ101-D
Surface colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?