Cart

VFHR1116P-4C82A-TR

STANLEY VFHR1116P-4C82A-TR

image shown is a representation only

STANLEY

CHIPLED RED 1608 390MCD AEC
Supplier: Stanley Electric
Matchcode: VFHR1116P-4C82A-TR
Rutronik No.: LED25634
Unit Pack: 1
MOQ: 1
package: 1608
Packaging: REEL
In Stock
On request
On request

Parameter

Case type
LOW POWER
Case size
1,64X0,84 LxW
Lum.inten.min
390 mcd
Emission angle
35 °
I(F) nominal
20 mA
Lambda dom.typ
626 nm
Lambda peak typ
620 nm
Reverse voltage
5 V
Forward voltage
1.9 V
Number of chips
1
Height
0.7 mm
SMT/ SMD
YES
Automotive
AECQ101-D
Package
1608
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?