Cart

NDU1104ESE-385-TR

STANLEY NDU1104ESE-385-TR

image shown is a representation only

STANLEY

UV-LED 385NM 1200mW 500mA MIDDL
Supplier: Stanley Electric
Matchcode: NDU1104ESE-385-TR
Rutronik No.: IR7198
Unit Pack: 1
MOQ: 500
package: SMD
Packaging: REEL
On request
8.17 $
4,085.00 $

Parameter

Case type
EMITTER
Wavelength (pea
385 nm
Radiant Intens.
1.200 mW/sr
Forward current
500 mA
Emission Angle
120 Degree
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
7 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?