Cart

Z0405NF 1AA2

ST

TRIAC 4A 800V TO202-3
Supplier: STMicroelectronics
Matchcode: Z0405NF
Rutronik No.: TRIAC4458
Unit Pack: 250
MOQ: 250
package: TO202
Packaging: BULK
Best Choice
In Stock
0.1582 $
39.55 $

Prices

250 0.1582 $
500 0.1539 $
1,000 0.1524 $
2,750 0.1481 $

TRIAC 4A 800V TO202-3 Description

4A Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO202
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?