Cart

Z0405MF 1AA2

ST

TRIAC 4A 600V TO202-3
Supplier: STMicroelectronics
Matchcode: Z0405MF
Rutronik No.: TRIAC4927
Unit Pack: 250
MOQ: 250
package: TO202
Packaging: BULK
Soon available
0.2504 $
62.60 $

Prices

250 0.2504 $
500 0.2254 $
1,000 0.2191 $
1,750 0.2128 $
3,000 0.1909 $

TRIAC 4A 600V TO202-3 Description

4A Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
5 mA
Automotive
NO
Package
TO202
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?