Cart

Z0110MA 1AA2

ST Z0110MA 1AA2

image shown is a representation only

ST

TRIAC 0,8A 600V TO92
Supplier: STMicroelectronics
Matchcode: Z0110MA
Rutronik No.: TRIAC4797
Unit Pack: 2500
MOQ: 10000
package: TO92
Packaging: BULK
On request
0.0925 $
925.00 $

Prices

10,000 0.0925 $
20,000 0.083 $

TRIAC 0,8A 600V TO92 Description

1A Triacs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
10 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?