Cart

Z0109MN 5AA4

ST Z0109MN 5AA4

image shown is a representation only

ST

TRIAC 1A 600V SOT223
Supplier: STMicroelectronics
Matchcode: Z0109MN
Rutronik No.: TRIAC4932
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Best Choice
In Stock
0.123 $
123.00 $

Prices

1,000 0.123 $
2,000 0.1107 $
3,000 0.1076 $
5,000 0.1046 $
7,000 0.0938 $

TRIAC 1A 600V SOT223 Description

1A Triacs

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?