Cart

Z0109MA 2AL2

ST Z0109MA 2AL2

image shown is a representation only

ST

TRIAC 1A 600V TO92
Supplier: STMicroelectronics
Matchcode: Z0109MA
Rutronik No.: TRIAC5171
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.094 $
188.00 $

Prices

2,000 0.094 $
4,000 0.0888 $

TRIAC 1A 600V TO92 Description

1A Triacs

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
10 mA
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?