Cart

Z0107NA 1AA2

ST Z0107NA 1AA2

image shown is a representation only

ST

TRIAC 800V 1A TO-92
Supplier: STMicroelectronics
Matchcode: Z0107NA 1AA2
Rutronik No.: THYR90237
Unit Pack: 2500
MOQ: 2500
package: TO-92
Packaging: REEL
Topseller
In Stock
0.08 $
200.00 $

Prices

2,500 0.08 $
5,000 0.077 $
7,500 0.0763 $
10,000 0.075 $
20,000 0.0722 $

Parameter

I (TRMS) eff
1 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
25 mA
Automotive
NO
Package
TO-92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?