Cart

Z0107NA 1AA2

ST Z0107NA 1AA2

image shown is a representation only

ST

TRIAC 800V 1A TO-92
Supplier: STMicroelectronics
Matchcode: Z0107NA 1AA2
Rutronik No.: TRIAC5336
Unit Pack: 2500
MOQ: 10000
package: TO-92
Packaging: REEL
On request
0.0953 $
953.00 $

Prices

10,000 0.0953 $
20,000 0.0855 $

TRIAC 800V 1A TO-92 Description

1A Triacs

Parameter

I (TRMS) eff
1.0 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
25 mA
Automotive
NO
Package
TO-92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?