Cart

Z0107MN 5AA4

ST Z0107MN 5AA4

image shown is a representation only

ST

TRIAC 1A 600V SOT223
Supplier: STMicroelectronics
Matchcode: Z0107MN
Rutronik No.: TRIAC5038
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Best Choice
In Stock
0.1251 $
125.10 $

Prices

1,000 0.1251 $
2,000 0.1126 $
3,000 0.1095 $
5,000 0.1063 $
8,000 0.0954 $

TRIAC 1A 600V SOT223 Description

1A Triacs

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?