Cart

Z0103NN5AA4

ST Z0103NN5AA4

image shown is a representation only

ST

TRIAC 1A 800V SOT223
Supplier: STMicroelectronics
Matchcode: Z0103NN
Rutronik No.: TRIAC5128
Unit Pack: 1000
MOQ: 6000
package: SOT223
Packaging: REEL
On request
0.0987 $
592.20 $

TRIAC 1A 800V SOT223 Description

1A Triacs

Parameter

I (TRMS) eff
1 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
3 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?